10-84-4020 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

10-84-4020

Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Bag

Search Keywords: 10844020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-84-4020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 10-84-4020 RoHS compliant?

Yes, 10-84-4020 is RoHS compliant.

What is the lead time for 10-84-4020?

The standard lead time for 10-84-4020 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,255

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
250
$0.3838
1,300
$0.3487
2,500
$0.3404
5,000
$0.3299
7,344
$0.3160
16,000 +
$0.3124

Tools/3D Models

Product Guides