106053-0000 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

106053-0000

Conn FC Multimode Simplex F Crimp ST Cable Mount

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn FC Multimode Simplex F Crimp ST Cable Mount

Search Keywords: 1060530000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
106053-0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536700000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
TRAY
Mode:
Multi Mode
Type:
FC
Gender:
F
Mounting:
Cable Mount
Fiber Cable Type:
Simplex
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 106053-0000 discontinued?

Yes, 106053-0000 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 106053-0000 RoHS compliant?

Yes, 106053-0000 is RoHS compliant.

What is the lead time for 106053-0000?

The standard lead time for 106053-0000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 7

Price (USD)

Qty
Unit Price
7
$9.78
70
$9.39
200
$9.01
400
$8.65
2,000 +
$8.31

Tools/3D Models

Product Guides