104168-1616 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

104168-1616

Conn Micro SD/Micro SIM Combo Connector RCP 8 POS Solder RA SMD 0.5A/Contact T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Micro SD/Micro SIM Combo Connector RCP 8 POS Solder RA SMD 0.5A/Contact T/R

Search Keywords: 1041681616

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
104168-1616
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
REEL
Type:
Micro SD/Micro SIM Combo Connector
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Number of Contacts:
8
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 104168-1616 discontinued?

Yes, 104168-1616 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 104168-1616 RoHS compliant?

Yes, 104168-1616 is RoHS compliant.

What is the lead time for 104168-1616?

The standard lead time for 104168-1616 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 87,600

Can Ship immediately

Minimum Order Quantity: 6000

Multiple: 6000

Price (USD)

Qty
Unit Price
6,000
$0.1336
12,000
$0.1275
30,000
$0.1234
84,000 +
$0.1183

Tools/3D Models

Product Guides