help desk software
73-962-0 by mode electronics
Image is representational - see mfr. specs

73-962-0

Mode Electronics

Wire Joint 14-22AWG 17.6mm 9.8mm Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Wire Joint 14-22AWG 17.6mm 9.8mm Bulk

Search Keywords: 739620

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-962-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Wire Joint
Gender:
N/A
Dimension:
17.6 x 9.8 mm
Wire Size:
14-22 AWG
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 7,480   can ship 5/4/26

Minimum Order Quantity: 500

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
500
$0.0650
2,500
$0.0545
7,500
$0.0490
25,000
$0.0476
50,000
$0.0463
100,000
$0.0445
150,000
$0.0438
250,000 +
$0.0431
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides