68-121P-1
Mode ElectronicsAC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades
Search Keywords: 68121P1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-121P-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
AC Input Current - Maximum:
Not Specified
Adapter Color:
Black
Dimension:
81.6 x 63.6 x 52.2 mm
CoC Tier:
No
DC Input Voltage:
Not App
AC Input Voltage:
120
AC Input Current - Typical:
Not Specified
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
