help desk software
59-225-0 by mode electronics
Image is representational - see mfr. specs

59-225-0

Mode Electronics

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Search Keywords: 592250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414590091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
25 x 25 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.8 W
Maximum Airflow:
1.8CFM
Noise Level:
15.6 dB
Special Features:
None
Termination:
Lead Wires

IN STOCK: 0

Manufacturer Stock: 143   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
5
$8.94
25
$7.27
50
$7.25
100
$6.94
250
$6.37
500
$6.35
1,000
$6.20
2,500 +
$5.96
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides