help desk software
58-302-2 by mode electronics

58-302-2

Mode Electronics

Conn Terminal Block F 12 POS 9.5mm Screw RA Cable Mount 6A Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block F 12 POS 9.5mm Screw RA Cable Mount 6A Bulk

Search Keywords: 583022

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
58-302-2
RoHS:
Yes
HTS:
8536690090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
9.5 mm
Maximum Current Rating:
6 A
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 3   can ship 12/5/25

Minimum Order: 5

Factory Lead-Time 9 Weeks can ship 1/26/26  

Qty
Unit Price
1
$5.236
5
$4.760
50
$3.870
100
$3.810
250
$3.590
500
$3.390
1,000
$3.340
2,500
$3.210
5,000 +
$3.170
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides