help desk software
58-098-0 by mode electronics
Image is representational - see mfr. specs

58-098-0

Mode Electronics

Conn Speaker Terminals 2 POS ST Panel Mount 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Speaker Terminals 2 POS ST Panel Mount 5A

Search Keywords: 580980

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
58-098-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Speaker Terminals
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
125 V
Maximum Current Rating:
5 A
Wire Size:
N/A
Operating Temperature:
N/A
  Different packaging options available.  See Alternatives

IN STOCK: 69

Can Ship immediately

Manufacturer Stock: 172   can ship 5/4/26

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
25
$0.955
250
$0.854
500
$0.835
1,000
$0.817
2,500
$0.801
5,000
$0.790
7,500
$0.786
10,000 +
$0.784
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides