55-73300W-0
Mode Electronics
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Waterproof IP68: 6 - Totally protected against dust, 8 - Protected against lo
RoHS Compliant
DESCRIPTION
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Waterproof IP68: 6 - Totally protected against dust, 8 - Protected against lo
Search Keywords: 5573300W0
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-73300W-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
