help desk software
55-7230W-0 by mode electronics
Image is representational - see mfr. specs

55-7230W-0

Mode Electronics

  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Waterproof IP67: 6 - Totally protected against dust, 7 - Protected against th

    RoHS Compliant
    Packaging
    Accessories
    Request Programming Quote
    This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Waterproof IP67: 6 - Totally protected against dust, 7 - Protected against th

    Search Keywords: 557230W0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-7230W-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 14   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
5
$5.15
50
$4.18
100
$4.00
250
$3.88
500
$3.67
1,000
$3.57
2,500
$3.48
5,000 +
$3.43
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models