55-534HB-3
Mode ElectronicsThe 55-534HB-3 is a 3mm round, high-brightness LED lamp that emits Super Deep Yellow light. ...
DESCRIPTION
The 55-534HB-3 is a 3mm round LED lamp specifically designed for applications requiring higher brightness. This AlGaInP-based LED emits a Super Deep Yellow light with a typical luminous intensity of 1200 mcd and a dominant wavelength of 590 nm. It features a water-clear lens providing a narrow viewing angle of 15 degrees and has a typical forward voltage of 2.0V at a 20mA drive current. The device is rated for a maximum forward current of 50 mA and operates reliably over a temperature range of -40°C to +85°C. Its robust design and high brightness make it suitable for use as an indicator in monitors, telephones, and other electronic equipment.
Search Keywords: 55534HB3
SPECIFICATIONS
IN STOCK: 0
Manufacturer Stock: 8 can ship 5/4/26
Minimum Order Quantity: 25
Factory Lead-Time 9 Weeks can ship 6/25/26
English
Chinese
Spanish
