help desk software
46-150-1 by mode electronics
Image is representational - see mfr. specs

46-150-1

Mode Electronics

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC

Search Keywords: 461501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-150-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
  Different packaging options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Qty
Unit Price
5
$6.01
50
$4.89
100
$4.67
250
$4.47
500
$4.28
1,000
$4.17
2,500
$4.06
5,000 +
$4.00
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides