help desk software
44-532N-1 by mode electronics

44-532N-1

Mode Electronics

Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Quick Connect Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Quick Connect Panel Mount Bulk

Search Keywords: 44532N1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-532N-1
RoHS:
Yes
HTS:
8536509019
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Quick Connect
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 3   can ship 12/1/25

Minimum Order: 10

Factory Lead-Time 9 Weeks can ship 1/21/26  

Qty
Unit Price
1
$3.234
10
$2.940
100
$2.390
250
$2.280
500
$2.190
1,000
$2.100
2,500
$2.040
5,000
$1.990
7,500 +
$1.960
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides