help desk software
42-425S-0 by mode electronics
Image is representational - see mfr. specs

42-425S-0

Mode Electronics

Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk

Search Keywords: 42425S0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-425S-0
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.5mm x 16mm x 56.5 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Qty
Unit Price
5
$10.86
25
$10.31
50
$10.08
100
$9.86
250
$9.67
500
$9.52
1,000 +
$9.38
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides