help desk software
35-526-0 by mode electronics

35-526-0

Mode Electronics

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole

Search Keywords: 355260

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-526-0
RoHS:
Yes
HTS:
8536690020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Termination Method:
Solder

IN STOCK: 0

Manufacturer Stock: 1,990   can ship 12/5/25

Minimum Order: 50

Factory Lead-Time 9 Weeks can ship 1/22/26  

Qty
Unit Price
50
$0.4327
500
$0.3516
1,000
$0.3463
2,500
$0.3214
5,000
$0.3082
7,500
$0.3036
10,000
$0.2990
15,000 +
$0.2946
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides