help desk software
35-514-0 by mode electronics
Image is representational - see mfr. specs

35-514-0

Mode Electronics

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Search Keywords: 355140

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-514-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Termination Method:
Solder

IN STOCK: 0

Manufacturer Stock: 1,191   can ship 5/4/26

Minimum Order Quantity: 100

Factory Lead-Time 10 Weeks can ship 7/2/26  

Qty
Unit Price
100
$0.2596
1,000
$0.2045
2,500
$0.1957
5,000
$0.1927
7,500
$0.1849
25,000
$0.1776
50,000
$0.1750
100,000 +
$0.1723
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides