help desk software
35-014-0 by mode electronics
Image is representational - see mfr. specs

35-014-0

Mode Electronics

Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount Bulk

Search Keywords: 350140

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
35-014-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
N/A
  Different packaging options available.  See Alternatives

IN STOCK: 323

Can Ship immediately

Manufacturer Stock: 1,196   can ship 5/4/26

Minimum Order Quantity: 100

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
100
$0.3389
500
$0.3032
1,000
$0.3024
2,500
$0.2899
5,000
$0.2841
7,500
$0.2834
10,000
$0.2827
15,000 +
$0.2805
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides