help desk software
31-122-2 by mode electronics
Image is representational - see mfr. specs

31-122-2

Mode Electronics

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

Search Keywords: 311222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
31-122-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 9   can ship 5/4/26

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
1
$3.168
10
$2.880
100
$2.340
250
$2.240
500
$2.170
1,000
$2.050
2,500
$2.000
5,000
$1.950
7,500 +
$1.920
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides