help desk software
24-620-0 by mode electronics
Image is representational - see mfr. specs

24-620-0

Mode Electronics

Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk

Search Keywords: 246200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
24-620-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
6.35MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Termination Method:
N/A
  Different packaging options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Qty
Unit Price
25
$1.51
250
$1.23
500
$1.18
1,000
$1.12
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides