help desk software
TMC2072-MT by microchip technology
Image is representational - see mfr. specs

TMC2072-MT

Microchip Technology

CircLink Controller - 5Mbps - 3.3V - 100-Pin TQFP - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CircLink Controller - 5Mbps - 3.3V - 100-Pin TQFP - Tray

Search Keywords: TMC2072MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TMC2072-MT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Family:
TMC2072
Category:
Controller
Dimension:
14 x 14 x 1.4 mm

IN STOCK: 0

Manufacturer Stock: 3   can ship 5/29/26

MOQ for out of Stock Qty: 23

Factory Lead-Time 4 Weeks can ship 6/15/26  

Price (USD)

Qty
Unit Price
1
$37.356
23
$33.960
45
$21.360
68
$16.790
90 +
$16.450

Tools/3D Models

Product Guides