help desk software
TC54VC2102ECB713 by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

TC54VC2102ECB713

Processor Supervisor 2.1V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Processor Supervisor 2.1V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

Search Keywords: TC54VC2102ECB713

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC54VC2102ECB713
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Family:
TC54
Maximum Power Dissipation:
240 mW
Maximum Reset Threshold Voltage:
2.14 V
Dimension:
3.113331mm(Max) x 1.8(Max) x 1.3(Max)mm
Chip Enable Signals:
No13330
Maximum Operating Supply Voltage:
10 V
Maximum Reset Active Time:
0.2 ms
Manual Reset:
No13333
Battery Backup Switching:
Yes13329

FREQUENTLY ASKED QUESTIONS

Is TC54VC2102ECB713 RoHS compliant?

Yes, TC54VC2102ECB713 is RoHS compliant.

What is the lead time for TC54VC2102ECB713?

The standard lead time for TC54VC2102ECB713 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 750

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567

Tools/3D Models

Product Guides