help desk software
TC1303A-ZP0EUN by microchip technology
Image is representational - see mfr. specs

TC1303A-ZP0EUN

Microchip Technology

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube

Search Keywords: TC1303AZP0EUN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1303A-ZP0EUN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
2.7 V
Category:
Synchronous Buck Regulator12995
Maximum Supply Current:
0.065(Typ) mA
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Number of Outputs:
213006
Family:
TC1303A
Dimension:
3 x 3 x 0.8512996mmmm
Input Voltage:
2.7 to 5.5 V
Maximum Operating Supply Voltage:
5.5 V

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$0.729
300
$0.699
500
$0.689
1,000
$0.662
2,500
$0.630
5,000
$0.628
7,500
$0.626
10,000 +
$0.622

Tools/3D Models

Product Guides