help desk software
TC1303A-UA0EMF by microchip technology
Image is representational - see mfr. specs

TC1303A-UA0EMF

Microchip Technology

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube

Search Keywords: TC1303AUA0EMF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1303A-UA0EMF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Dimension:
3 x 3 x 0.8812996mmmm
Maximum Supply Current:
0.065(Typ) mA
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
2.7 V
Category:
Synchronous Buck Regulator12995
Family:
TC1303A
Maximum Operating Supply Voltage:
5.5 V
Number of Outputs:
213006
Input Voltage:
2.7 to 5.5 V

IN STOCK: 0

Minimum Order Quantity: 120

Multiple: 120

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
120
$0.729
360
$0.699
600
$0.689
1,080
$0.662
2,520
$0.630
5,040
$0.628
7,560
$0.626
10,080 +
$0.622

Tools/3D Models

Product Guides