help desk software
SY58016LMG by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

SY58016LMG

10Gbps Differential CML Line Driver/Receiver w/Internal Termination - 16-Pin QFN - Tube

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

10Gbps Differential CML Line Driver/Receiver w/Internal Termination - 16-Pin QFN - Tube

Search Keywords: SY58016LMG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58016LMG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Data Transmission Topology:
N/A
Data Rate:
10.71708Gbps
Dimension:
3 x 3 x 0.851710mm(Max)mm
Driving Mode:
No1711

FREQUENTLY ASKED QUESTIONS

Is SY58016LMG RoHS compliant?

Yes, SY58016LMG is RoHS compliant.

What is the lead time for SY58016LMG?

The standard lead time for SY58016LMG is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$36.74
50
$22.61
75
$17.90
100 +
$17.54

Tools/3D Models

Product Guides