help desk software
SST39VF040-70-4C-WHE by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

SST39VF040-70-4C-WHE

Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The MICROCHIP TECH. part SST39VF040-70-4C-WHE is a high-performance Flash Memory device designed for parallel operation. It operates at a voltage of 3.3V and offers a storage capacity of 4Mbit, which is equivalent to 512K x 8 bits. With a fast access time of 70ns, this flash memory component ensures quick and efficient data retrieval. It features a 32-pin TSOP package, making it suitable for various applications. The tray packaging provides convenient storage and transportation of the product.

Search Keywords: SST39VF040704CWHE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST39VF040-70-4C-WHE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542320071
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Address Bus Width:
19 bit
Command Compatible:
Yes
Bank Size:
N/R
Density:
4 Mbit
Density in Bits:
4194304 bit
Block Organization:
Symmetrical
Architecture:
Sectored
Boot Block:
No
Cell Type:
NOR
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is SST39VF040-70-4C-WHE discontinued?

Yes, SST39VF040-70-4C-WHE from Microchip Technology is discontinued (end-of-life September 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces SST39VF040-70-4C-WHE?

The recommended replacement for SST39VF040-70-4C-WHE is SST39VF040-70-4C-TU from Microchip Technology, available from Master Electronics.

Is SST39VF040-70-4C-WHE RoHS compliant?

Yes, SST39VF040-70-4C-WHE is RoHS compliant.

What is the lead time for SST39VF040-70-4C-WHE?

The standard lead time for SST39VF040-70-4C-WHE is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides