SST39SF040-70-4C-WHE by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

SST39SF040-70-4C-WHE

Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray

Search Keywords: SST39SF040704CWHE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST39SF040-70-4C-WHE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542320071
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
TRAY
Boot Block:
No
Bank Size:
N/R
Address Bus Width:
19 bit
Density in Bits:
4194304 bit
Cell Type:
NOR
Command Compatible:
Yes
Density:
4 Mbit
Block Organization:
Symmetrical
Architecture:
Sectored
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is SST39SF040-70-4C-WHE discontinued?

Yes, SST39SF040-70-4C-WHE from Microchip Technology is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces SST39SF040-70-4C-WHE?

The recommended replacement for SST39SF040-70-4C-WHE is SST39SF040-70-4C-TU from Microchip Technology, available from Master Electronics.

Is SST39SF040-70-4C-WHE RoHS compliant?

Yes, SST39SF040-70-4C-WHE is RoHS compliant.

What is the lead time for SST39SF040-70-4C-WHE?

The standard lead time for SST39SF040-70-4C-WHE is approximately 46 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides