help desk software
SST38VF6404-90-5I-EKE by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

SST38VF6404-90-5I-EKE

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray

Search Keywords: SST38VF6404905IEKE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST38VF6404-90-5I-EKE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542320051
COO:
TW
ECCN:
3A991.b.1.a
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TRAY
Architecture:
Sectored5878
Address Bus Width:
22 bit
Block Organization:
Symmetrical5880
Command Compatible:
Yes5883
Density in Bits:
67108864 bit
Bank Size:
N/R
Cell Type:
NOR5882
Boot Block:
Yes5881
Dimension:
12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
Density:
64 Mbit

FREQUENTLY ASKED QUESTIONS

Is SST38VF6404-90-5I-EKE RoHS compliant?

Yes, SST38VF6404-90-5I-EKE is RoHS compliant.

What is the lead time for SST38VF6404-90-5I-EKE?

The standard lead time for SST38VF6404-90-5I-EKE is approximately 22 days. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 48

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
48
$9.00
96
$6.75
144
$6.30
192 +
$6.17

Tools/3D Models

Product Guides