PIC32MX170F512LT-50I/PT by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC32MX170F512LT-50I/PT

Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12) - T&R.

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PIC32MX170F512LT-50I/PT is microcontroller with operating temperature range from -40°C to 85°C.

Search Keywords: PIC32MX170F512LT50IPT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX170F512LT-50I/PT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is PIC32MX170F512LT-50I/PT RoHS compliant?

Yes, PIC32MX170F512LT-50I/PT is RoHS compliant.

What is the lead time for PIC32MX170F512LT-50I/PT?

The standard lead time for PIC32MX170F512LT-50I/PT is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
300
$18.43
600
$9.73
900
$6.69
1,200 +
$6.56

Tools/3D Models

Product Guides