help desk software
PIC24FJ32GA004-I/ML by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC24FJ32GA004-I/ML

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

Search Keywords: PIC24FJ32GA004IML

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ32GA004-I/ML
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
MY
ECCN:
3A991.a.2
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
RAM Size:
8 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
35
Program Memory Type:
Flash
Program Memory Size:
32 KB

FREQUENTLY ASKED QUESTIONS

Is PIC24FJ32GA004-I/ML RoHS compliant?

Yes, PIC24FJ32GA004-I/ML is RoHS compliant.

What is the lead time for PIC24FJ32GA004-I/ML?

The standard lead time for PIC24FJ32GA004-I/ML is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 97   can ship 10/5/26

MOQ for out of Stock Qty: 57

Factory Lead-Time 14 Weeks can ship 12/28/26  

Price (USD)

Qty
Unit Price
57
$4.89
113
$3.70
169
$3.47
225 +
$3.40

Tools/3D Models

Product Guides