help desk software
PIC24FJ128GL405-E/M4 by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC24FJ128GL405-E/M4

Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6).

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PIC24FJ128GL405-E/M4 is microcontroller with operating temperature range from -40°C to 125°C.

Search Keywords: PIC24FJ128GL405EM4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ128GL405-E/M4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
CN
ECCN:
3A991.a.2
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
61
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is PIC24FJ128GL405-E/M4 RoHS compliant?

Yes, PIC24FJ128GL405-E/M4 is RoHS compliant.

What is the lead time for PIC24FJ128GL405-E/M4?

The standard lead time for PIC24FJ128GL405-E/M4 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 61

Multiple: 61

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
61
$4.62
122
$3.46
183
$3.23
244 +
$3.17

Tools/3D Models

Product Guides