PIC24F04KA201-I/MQ by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC24F04KA201-I/MQ

Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 4KB (1.375K x 24) FLASH - 512 x 8 RAM - 1.8 to 3.6V - 20-VQFN (5x5).

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PIC24F04KA201-I/MQ is microcontroller with operating temperature range from -40°C to 85°C.

Search Keywords: PIC24F04KA201IMQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24F04KA201-I/MQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
73
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is PIC24F04KA201-I/MQ RoHS compliant?

Yes, PIC24F04KA201-I/MQ is RoHS compliant.

What is the lead time for PIC24F04KA201-I/MQ?

The standard lead time for PIC24F04KA201-I/MQ is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 110

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
110
$2.60
219
$1.97
329
$1.83
438 +
$1.79

Tools/3D Models

Product Guides