PIC16LC74A-04/L by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC16LC74A-04/L

Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 6V - 44-PLCC (16.59x16.59). ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PIC16LC74A-04/L from MICROCHIP TECH. is PIC 16C family 44-pin PLCC, 8-bit CMOS microcontroller with 7KB (4K x 14) OTP program memory, 192 x 8 RAM size and 33 I/O general-purpose I/O pins. The PIC16LC74A-04/L microcontroller has 5-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V. Operating temperature range is from 0°C to 70°C.

Search Keywords: PIC16LC74A04L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LC74A-04/L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
27
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is PIC16LC74A-04/L RoHS compliant?

Yes, PIC16LC74A-04/L is RoHS compliant.

What is the lead time for PIC16LC74A-04/L?

The standard lead time for PIC16LC74A-04/L is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 14

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
14
$18.19
27
$14.14
41
$13.04
54 +
$12.78

Tools/3D Models

Product Guides