PIC16F527T-I/JP by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC16F527T-I/JP

Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 1.5KB (1K x 12) FLASH - 64 x 8 EEPROM - 68 x 8 RAM - 2 to 5.5V - 20-UQFN (3x3) - T&R. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PIC16F527T-I/JP from MICROCHIP TECH. is PIC 16F family 20-Pin UQFN, 8-Bit ‘enhanced baseline’ microcontroller. The PIC16F527T-I/JP microcontroller has 1.5KB (1K x 12) FLASH program memory, 64 x 8 EEPROM data memory, 68 x 8 RAM size, 17 I/O general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V. Operating temperature range is from -40°C to 85°C.

Search Keywords: PIC16F527TIJP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F527T-I/JP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is PIC16F527T-I/JP RoHS compliant?

Yes, PIC16F527T-I/JP is RoHS compliant.

What is the lead time for PIC16F527T-I/JP?

The standard lead time for PIC16F527T-I/JP is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 825

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
825
$1.430
1,650
$0.880
2,475
$0.697
3,300 +
$0.683

Tools/3D Models

Product Guides