PIC16F527-I/JP by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC16F527-I/JP

Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 1.5KB (1K x 12) FLASH - 64 x 8 EEPROM - 68 x 8 RAM - 2 to 5.5V - 20-UQFN (3x3). ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PIC16F527-I/JP from MICROCHIP TECH. is PIC 16F family 20-Pin UQFN, 8-Bit ‘enhanced baseline’ microcontroller. The PIC16F527-I/JP microcontroller has 1.5KB (1K x 12) FLASH program memory, 64 x 8 EEPROM data memory, 68 x 8 RAM size, 17 I/O general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V. Operating temperature range is from -40°C to 85°C.

Search Keywords: PIC16F527IJP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F527-I/JP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is PIC16F527-I/JP RoHS compliant?

Yes, PIC16F527-I/JP is RoHS compliant.

What is the lead time for PIC16F527-I/JP?

The standard lead time for PIC16F527-I/JP is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 2,575   can ship 12/4/26

MOQ for out of Stock Qty: 240

Multiple: 120

Factory Lead-Time 6 Weeks can ship 12/31/26  

Price (USD)

Qty
Unit Price
240
$1.060
480
$0.795
720
$0.742
960 +
$0.727

Tools/3D Models

Product Guides