PIC16F15325-I/JQ by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

PIC16F15325-I/JQ

MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube ...

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PIC16F15325-I/JQ is an 8-bit PIC microcontroller with a Reduced Instruction Set Computing (RISC) architecture, 14KB of Flash memory, and operates at 3.3V. This compact and versatile microcontroller comes in a 16-pin UQFN package, making it suitable for a wide range of applications. It is available in tube packaging for convenient handling and storage.

Search Keywords: PIC16F15325IJQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F15325-I/JQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
91
Package Type:
TUBE
Program Memory Type:
Flash
Program Memory Size:
14 KB
Number of Programmable I/Os:
12
RAM Size:
1 KB
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is PIC16F15325-I/JQ RoHS compliant?

Yes, PIC16F15325-I/JQ is RoHS compliant.

What is the lead time for PIC16F15325-I/JQ?

The standard lead time for PIC16F15325-I/JQ is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 182

Multiple: 91

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
182
$1.47
364
$1.11
546
$1.04
728 +
$1.02