PD-9506GC/AC-US
PoE - US Port - 100 to 240VAC In - 6 Ports - 1.1A 55V Out - 60W - IEEE802.3af/3at/3bt - 10/100/1000 Mbps - Terminal Block, RJ45 In - RJ45 Out.
DESCRIPTION
The PD-9506GC/AC-US is power over ethernet (PoE) with dimensions: 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm). Operating temperature range is from 0°C to 40°C.
Search Keywords: PD9506GCACUS
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PD-9506GC/AC-US discontinued?
Yes, PD-9506GC/AC-US from Microchip Technology is discontinued (end-of-life June 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PD-9506GC/AC-US RoHS compliant?
Yes, PD-9506GC/AC-US is RoHS compliant.
What is the lead time for PD-9506GC/AC-US?
The standard lead time for PD-9506GC/AC-US is approximately 22 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
