help desk software
MIC94068YML-TR by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MIC94068YML-TR

The MIC94068YML-TR is a dual high-side load switch featuring a slew rate controlled soft-start turn-on. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MIC94068YML-TR is a dual high-side power switch designed for operation between 1.7V and 5.5V. It contains a pair of low on-resistance P-channel MOSFETs that support over 2A of continuous current and features a slew rate controlled soft-start turn-on of 800µs (typical) to prevent in-rush current. The device has a typical on-resistance (RON) of 85mΩ, a low quiescent current of 2µA, and a micro-power shutdown current of less than 1µA. Its wide operating voltage range and low current consumption make it ideal for power management in portable, battery-powered applications such as cellular phones, PDAs, and digital cameras.

Search Keywords: MIC94068YMLTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94068YML-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Input Voltage:
1.7 to 5.5 V
Family:
MIC94068
Dimension:
2 x 2 x 0.85(Max) mm
Maximum Power Dissipation:
N/A
Interface Type:
N/A

FREQUENTLY ASKED QUESTIONS

Is MIC94068YML-TR RoHS compliant?

Yes, MIC94068YML-TR is RoHS compliant.

What is the lead time for MIC94068YML-TR?

The standard lead time for MIC94068YML-TR is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 1250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,250
$2.414
2,500
$1.278
3,750
$0.899
5,000 +
$0.881

Tools/3D Models

Product Guides