MIC94045YFL-TR by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MIC94045YFL-TR

Power Switch Hi Side 3A 4-Pin FDFN T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MIC94045YFL-TR is a high-performance power switch manufactured by Microchip Tech. It is designed to be used as a high-side switch with a maximum current rating of 3A. The device comes in a 4-pin FDFN package, making it suitable for space-constrained applications. This power switch is ideal for controlling power distribution and protection in a wide range of electronic devices. Its compact size, high efficiency, and reliable performance make it a popular choice among designers.

Search Keywords: MIC94045YFLTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94045YFL-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Family:
MIC94045
Dimension:
1.2 x 1.2 x 0.75(Max) mm
Input Voltage:
1.7 to 5.5 V

FREQUENTLY ASKED QUESTIONS

Is MIC94045YFL-TR RoHS compliant?

Yes, MIC94045YFL-TR is RoHS compliant.

What is the lead time for MIC94045YFL-TR?

The standard lead time for MIC94045YFL-TR is approximately 54 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 15,000   can ship 10/15/27 

Minimum Order Quantity: 500

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
500
$0.685
1,000
$0.676
2,500
$0.633
5,000
$0.631
10,000
$0.617
15,000
$0.610
25,000 +
$0.602

Tools/3D Models

Product Guides