MIC4607-1YML-T5
Microchip Technology85V Three Phase MOSFET Driver
RoHS Compliant
REEL Packaging
Discontinued & Replaced
DESCRIPTION
85V Three Phase MOSFET Driver
Search Keywords: MIC46071YMLT5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4607-1YML-T5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Reel Pack:
1
Package Type:
REEL
Dimension:
mm6274mm
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
