MIC38HC42-1YM by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MIC38HC42-1YM

Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Tube

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Tube

Search Keywords: MIC38HC421YM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC38HC42-1YM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
54
Package Type:
TUBE
Family:
MIC38HC42
Dimension:
8.64 x 3.9 x 1.4811076mmmm
Adjustable Output:
No11074
Maximum Duty Cycle:
96(Typ) %
Control Method:
Current Mode PWM Controller11075
Fall Time:
15 ns
Maximum Operating Supply Voltage:
20 V

FREQUENTLY ASKED QUESTIONS

Is MIC38HC42-1YM RoHS compliant?

Yes, MIC38HC42-1YM is RoHS compliant.

What is the lead time for MIC38HC42-1YM?

The standard lead time for MIC38HC42-1YM is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 54

Multiple: 54

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
54
$1.92
108
$1.86
270
$1.79
540
$1.77
1,026
$1.68
2,538
$1.67
5,022
$1.66
7,506 +
$1.64

Tools/3D Models

Product Guides