MIC24052YJL-TR by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MIC24052YJL-TR

Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R

Search Keywords: MIC24052YJLTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC24052YJL-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Maximum Input Voltage:
19 V
Family:
MIC24052
Line Regulation:
0.25(Typ) %
Maximum Output Power:
N/A
Minimum Input Voltage:
4.5 V
Maximum Output Current:
6 A
Efficiency:
95 %
Load Regulation:
0.25(Typ) %
Dimension:
6 x 5 x 0.85(Max) mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is MIC24052YJL-TR discontinued?

Yes, MIC24052YJL-TR from Microchip Technology is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MIC24052YJL-TR?

The recommended replacement for MIC24052YJL-TR is MIC26603YJL-TR from Microchip Technology, available from Master Electronics.

Is MIC24052YJL-TR RoHS compliant?

Yes, MIC24052YJL-TR is RoHS compliant.

What is the lead time for MIC24052YJL-TR?

The standard lead time for MIC24052YJL-TR is approximately 40 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides