help desk software
MIC23450-AAAYML-T5 by microchip technology
Image is representational - see mfr. specs

MIC23450-AAAYML-T5

Microchip Technology

Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R

Search Keywords: MIC23450AAAYMLT5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC23450-AAAYML-T5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
REEL
Maximum Output Power:
N/A
Dimension:
5 x 5 x 0.85(Max) mm
Maximum Input Voltage:
5.5 V
Minimum Input Voltage:
2.7 V
Efficiency:
93 %
Load Regulation:
0.6(Typ) %
Maximum Output Current:
2,2,2 A
Line Regulation:
0.3(Typ) %/V
Family:
MIC23450

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0

Manufacturer Stock: 17   can ship 5/29/26

Factory Lead-Time 7 Weeks can ship 7/6/26  

Tools/3D Models

Product Guides