help desk software
Alternative Packaging
MCP48CVB22T-E/MF
MCP48CVB22T-E/MF
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
MCP48CVB22-E/MF by microchip technology
Image is representational - see mfr. specs

MCP48CVB22-E/MF

Microchip Technology

DAC - 2-Channel - 12-bit - 10-Pin DFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DAC - 2-Channel - 12-bit - 10-Pin DFN EP - Tube

Search Keywords: MCP48CVB22EMF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48CVB22-E/MF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Full Scale Error:
354828LSB
Maximum Dual Supply Voltage:
N/R
Digital Interface Type:
Serial (4-Wire, SPI)4825
Dimension:
3 x 3 x 0.884824mmmm
Integral Nonlinearity Error:
±14829LSB
Conversion Rate:
N/A
Family:
MCP48CVB22
Converter Type:
General Purpose4823
Digital Supply Support:
No4826
Architecture:
Resistor-String4821
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 14   can ship 5/29/26

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
10
$2.64
50
$2.49
120
$2.42
360
$2.30
600
$2.19
1,080
$2.18
2,520
$2.17
5,040 +
$2.16

Tools/3D Models

Product Guides