MCP3201T-CI/SN by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MCP3201T-CI/SN

2.7V - 12-Bit ADC - SPI Serial Interface - C Grade - Industrial Temperature - 8LD SOIC Package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MCP3201T-CI/SN is a successive approximation 12-bit Analog-to-Digital (A/D) Converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Communication with the device is done using a simple serial interface compatible with the SPI protocol. It works in industrial temp. range -40°C-85°C. Package type is a plastic SOIC (150 mil Body), 8-lead.

Search Keywords: MCP3201TCISN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3201T-CI/SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Converter Type:
General Purpose
Differential Input:
Yes
Differential Nonlinearity:
±1 LSB
Architecture:
SAR
Digital Interface Type:
Serial (3-Wire, SPI)
Digital Supply Support:
No

FREQUENTLY ASKED QUESTIONS

Is MCP3201T-CI/SN RoHS compliant?

Yes, MCP3201T-CI/SN is RoHS compliant.

What is the lead time for MCP3201T-CI/SN?

The standard lead time for MCP3201T-CI/SN is approximately 4 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 1,680

Can Ship immediately

Manufacturer Stock: 106,866   can ship 12/4/26

Minimum Order Quantity: 250

Factory Lead-Time 4 Weeks can ship 12/21/26  

Price (USD)

Qty
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
3,300
$1.12
6,600
$1.11
9,900
$1.10
13,200
$1.09
16,500 +
$1.08

Tools/3D Models