JANTXV1N4991CUS/TR
5W Zener Diode - 240 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
RoHS Compliant
DESCRIPTION
5W Zener Diode - 240 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
Search Keywords: JANTXV1N4991CUSTR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTXV1N4991CUS/TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is JANTXV1N4991CUS/TR RoHS compliant?
Yes, JANTXV1N4991CUS/TR is RoHS compliant.
What is the lead time for JANTXV1N4991CUS/TR?
The standard lead time for JANTXV1N4991CUS/TR is approximately 37 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
