JANTX1N4954DUS/TR
5W Zener Diode - 6.8 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
RoHS Compliant
DESCRIPTION
5W Zener Diode - 6.8 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
Search Keywords: JANTX1N4954DUSTR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4954DUS/TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is JANTX1N4954DUS/TR RoHS compliant?
Yes, JANTX1N4954DUS/TR is RoHS compliant.
What is the lead time for JANTX1N4954DUS/TR?
The standard lead time for JANTX1N4954DUS/TR is approximately 37 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
