JANS1N4991C
5W Zener Diode - 240 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356
RoHS Compliant
DESCRIPTION
5W Zener Diode - 240 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356
Search Keywords: JANS1N4991C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANS1N4991C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is JANS1N4991C RoHS compliant?
Yes, JANS1N4991C is RoHS compliant.
What is the lead time for JANS1N4991C?
The standard lead time for JANS1N4991C is approximately 40 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
