help desk software
GMV1542-GM1 by microchip technology

GMV1542-GM1

Microchip Technology

Varactor Diode Single 30V 2.4pF 2-Pin Case GM1 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Varactor Diode Single 30V 2.4pF 2-Pin Case GM1 T/R

Search Keywords: GMV1542GM1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
GMV1542-GM1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100070
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL
Configuration:
Single15431
Dimension:
1.83 x 1.32 x 0.8915432mmmm
Applications Frequency Range:
SHF15430
Family:
GMV1542-GM1
Maximum Reverse Current:
0.1 uA

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
125
$6.19
250
$3.81
375
$3.01
500 +
$2.95

Tools/3D Models

Product Guides