DESCRIPTION
PIN Diode Attenuator/Switch 750V
Search Keywords: GC449130
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
GC4491-30
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100060
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Family:
GC4491
Frequency Range:
UHF10398,Ku10398
Maximum Forward Voltage:
N/A
Maximum Forward Current:
N/A
Maximum Diode Capacitance:
N/A
Configuration:
Single10395
Dimension:
N/A
Maximum Power Dissipation:
N/A
FREQUENTLY ASKED QUESTIONS
Is GC4491-30 RoHS compliant?
Yes, GC4491-30 is RoHS compliant.
What is the lead time for GC4491-30?
The standard lead time for GC4491-30 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
13
$76.42
25
$48.91
38
$38.21
50
+
$37.44
English
中文 / 汉语
Deutsch
Español
Nederlands
