help desk software
Alternative Packaging
DSPIC33EP512GP806-I/PT
DSPIC33EP512GP806-I/PT
In Stock: 4,626
Minimum Order: 5
VIEW PRODUCT
DSPIC33EP512GP806T-I/PT by microchip technology
Image is representational - see mfr. specs

DSPIC33EP512GP806T-I/PT

Microchip Technology

Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The DSPIC33EP512GP806T-I/PT from MICROCHIP TECH. is dsPIC 33EP family 64-Pin TQFP 16-Bit microcontroller. The DSPIC33EP512GP806T-I/PT microcontroller has 512KB (170K x 24) FLASH program memory, 24K x 16 RAM size, 53 I/O general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.

Search Keywords: DSPIC33EP512GP806TIPT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512GP806T-I/PT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1200
Package Type:
REEL
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 14   can ship 5/29/26

MOQ for out of Stock Qty: 300

Factory Lead-Time 20 Weeks can ship 10/5/26  

Price (USD)

Qty
Unit Price
1
$25.421
300
$23.110
600
$12.200
900
$8.390
1,200 +
$8.220

Tools/3D Models

Product Guides